Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491V336K020AT | |
|---|---|
DigiKey Part Number | T491V336K020AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V336K020AT |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V336K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K020AT | KEMET | 24 | 399-3788-1-ND | kr.9.76000 | Similar |
| T495D336K020ATE150 | KEMET | 0 | T495D336K020ATE150-ND | kr.4.66311 | Similar |
| T495D336K020ATE200 | KEMET | 439 | 399-8516-1-ND | kr.12.68000 | Similar |
| T496X336K020BH61107505 | KEMET | 0 | 399-9638-2-ND | kr.72.98292 | Similar |
| 293D336X9020D2TE3 | Vishay Sprague | 742 | 718-1079-1-ND | kr.6.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.67907 | kr.7,679.07 |
| Unit Price without VAT: | kr.7.67907 |
|---|---|
| Unit Price with VAT: | kr.9.59884 |










