10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 475mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C106K020ATE475

DigiKey Part Number
399-4644-2-ND - Tape & Reel (TR)
399-4644-1-ND - Cut Tape (CT)
399-4644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C106K020ATE475
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 475mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C106K020ATE475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
475mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.9.25600kr.92.56
50kr.7.50140kr.375.07
100kr.6.96070kr.696.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.04558kr.3,022.79
1.000kr.5.76236kr.5,762.36
1.500kr.5.62041kr.8,430.61
2.500kr.5.46315kr.13,657.88
3.500kr.5.37119kr.18,799.17
5.000kr.5.28275kr.26,413.75
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250