T491T475K016AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1.090
Unit Price: kr.39.90000
Datasheet

Similar


Vishay Sprague
In Stock: 7.379
Unit Price: kr.9.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 16.192
Unit Price: kr.8.61000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.60305
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491T475K016AT

DigiKey Part Number
399-9748-2-ND - Tape & Reel (TR)
399-9748-1-ND - Cut Tape (CT)
399-9748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491T475K016AT
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491T475K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.22600kr.62.26
50kr.4.94640kr.247.32
100kr.4.55210kr.455.21
500kr.3.88554kr.1,942.77
1.000kr.3.67923kr.3,679.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.46136kr.8,653.40
5.000kr.3.32998kr.16,649.90
7.500kr.3.26416kr.24,481.20
12.500kr.3.19120kr.39,890.00
17.500kr.3.14852kr.55,099.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250