T491S475M010AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 18.032
Unit Price: kr.3.14000
Datasheet

Similar


KEMET
In Stock: 1.500
Unit Price: kr.4.62000
Datasheet

Similar


Vishay Sprague
In Stock: 2.396
Unit Price: kr.2.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.31043
Datasheet

Similar


KYOCERA AVX
In Stock: 28.899
Unit Price: kr.5.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 15.533
Unit Price: kr.3.08000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.98246
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.61193
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491S475M010AT

DigiKey Part Number
T491S475M010AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491S475M010AT
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491S475M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475M010ATKEMET18.032399-3698-1-NDkr.3.14000Similar
T494A475M010ATKEMET1.500399-8441-1-NDkr.4.62000Similar
293D475X0010A2TE3Vishay Sprague2.396718-293D475X0010A2TE3CT-NDkr.2.56000Similar
593D475X0010A2TE3Vishay Sprague0593D475X0010A2TE3-NDkr.1.31043Similar
TAJA475M010RNJKYOCERA AVX28.899478-3869-1-NDkr.5.38000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.67246kr.6,681.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.67246
Unit Price with VAT:kr.3.34058