4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA475M010RNJ

DigiKey Part Number
478-3869-2-ND - Tape & Reel (TR)
478-3869-1-ND - Cut Tape (CT)
478-3869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA475M010RNJ
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA475M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.899
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.12700kr.41.27
50kr.3.20940kr.160.47
100kr.2.92650kr.292.65
500kr.2.44940kr.1,224.70
1.000kr.2.30180kr.2,301.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.18042kr.4,360.84
4.000kr.2.08050kr.8,322.00
6.000kr.2.03043kr.12,182.58
10.000kr.1.97494kr.19,749.40
14.000kr.1.94249kr.27,194.86
20.000kr.1.91128kr.38,225.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750