47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K025AT

DigiKey Part Number
399-8391-2-ND - Tape & Reel (TR)
399-8391-1-ND - Cut Tape (CT)
399-8391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D476K025AT
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K006ATKEMET8.933399-8389-1-NDkr.12.18000Similar
T491D476M006ATKEMET429399-18076-1-NDkr.12.18000Similar
T493D476K025BH6410KEMET415399-10112-1-NDkr.110.25000Similar
T495X476K025ATE080KEMET852399-5205-1-NDkr.22.37000Similar
T495X476K025ATE100KEMET369399-5204-1-NDkr.23.27000Similar
In-Stock: 203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.37000kr.12.37
10kr.8.28200kr.82.82
50kr.6.67540kr.333.77
100kr.6.17800kr.617.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.33812kr.2,669.06
1.000kr.5.07813kr.5,078.13
1.500kr.4.94792kr.7,421.88
2.500kr.4.80355kr.12,008.88
3.500kr.4.71915kr.16,517.03
5.000kr.4.63796kr.23,189.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.37000
Unit Price with VAT:kr.15.46250