
T491D335K050AH | |
|---|---|
DigiKey Part Number | 399-T491D335K050AHTR-ND - Tape & Reel (TR) 399-T491D335K050AHCT-ND - Cut Tape (CT) 399-T491D335K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D335K050AH |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D335K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D335K050AT | KEMET | 1.168 | 399-8381-1-ND | kr.13.57000 | Direct |
| T499D335K050ATE2K0 | KEMET | 226 | 399-5083-1-ND | kr.17.88000 | Upgrade |
| TAJD335K050RNJ | KYOCERA AVX | 4 | 478-1733-1-ND | kr.12.05000 | Direct |
| 293D335X9050D2TE3 | Vishay Sprague | 2.765 | 718-1822-1-ND | kr.8.37000 | Similar |
| TPSD335K050R0800 | KYOCERA AVX | 130 | 478-2421-1-ND | kr.29.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.80600 | kr.88.06 |
| 50 | kr.7.12360 | kr.356.18 |
| 100 | kr.6.60250 | kr.660.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.72248 | kr.2,861.24 |
| 1.000 | kr.5.45012 | kr.5,450.12 |
| 1.500 | kr.5.31372 | kr.7,970.58 |
| 2.500 | kr.5.16248 | kr.12,906.20 |
| 3.500 | kr.5.07407 | kr.17,759.24 |
| 5.000 | kr.4.98900 | kr.24,945.00 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

