293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9050D2TE3

DigiKey Part Number
718-1822-2-ND - Tape & Reel (TR)
718-1822-1-ND - Cut Tape (CT)
718-1822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9050D2TE3
Description
CAP TANT 3.3UF 10% 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9050D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.89000kr.48.90
50kr.3.84380kr.192.19
100kr.3.52130kr.352.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.03552kr.1,517.76
1.000kr.2.86342kr.2,863.42
1.500kr.2.77726kr.4,165.89
2.500kr.2.68175kr.6,704.38
3.500kr.2.62594kr.9,190.79
5.000kr.2.57222kr.12,861.10
6.000kr.2.54678kr.15,280.68
12.000kr.2.46107kr.29,532.84
12.500kr.2.45652kr.30,706.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750