3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D335K050ATE2K0

DigiKey Part Number
399-5083-2-ND - Tape & Reel (TR)
399-5083-1-ND - Cut Tape (CT)
399-5083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D335K050ATE2K0
Description
CAP TANT 3.3UF 10% 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499D335K050ATE2K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
50 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D335K050AHKEMET493399-T491D335K050AHCT-NDkr.13.06000Upgrade
T491D335K050ATKEMET1.168399-8381-1-NDkr.13.57000Upgrade
T491D335M050ATKEMET6.944399-3785-1-NDkr.11.86000Similar
In-Stock: 226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.12.33800kr.123.38
50kr.10.14520kr.507.26
100kr.9.46690kr.946.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.31948kr.4,159.74
1.000kr.7.96424kr.7,964.24
1.500kr.7.78628kr.11,679.42
2.500kr.7.58903kr.18,972.58
3.500kr.7.47367kr.26,157.85
5.000kr.7.36273kr.36,813.65
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000