T491D226M016AT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 264
Unit Price: kr.6.78000
Datasheet

Upgrade


KEMET
In Stock: 646
Unit Price: kr.9.07000
Datasheet

Upgrade


KEMET
In Stock: 20.645
Unit Price: kr.7.16000
Datasheet

Upgrade


KEMET
In Stock: 91
Unit Price: kr.9.07000
Datasheet

Upgrade


KEMET
In Stock: 3.284
Unit Price: kr.8.69000
Datasheet

Upgrade


KEMET
In Stock: 4.543
Unit Price: kr.8.18000
Datasheet

Upgrade


KEMET
In Stock: 7.765
Unit Price: kr.7.54000
Datasheet

Upgrade


KEMET
In Stock: 578
Unit Price: kr.14.14000
Datasheet

Upgrade


KEMET
In Stock: 490
Unit Price: kr.18.83000
Datasheet

Upgrade


KEMET
In Stock: 1.610
Unit Price: kr.14.14000
Datasheet

Direct


Vishay Sprague
In Stock: 16
Unit Price: kr.5.77000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.85230
Datasheet

Direct


KYOCERA AVX
In Stock: 7.066
Unit Price: kr.5.71000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.41384
Datasheet
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M016AT

DigiKey Part Number
399-8376-2-ND - Tape & Reel (TR)
399-8376-1-ND - Cut Tape (CT)
399-8376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226M016AT
Description
CAP TANT 22UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226K016ATKEMET264399-3780-1-NDkr.6.78000Upgrade
T491D226K020AHKEMET646399-T491D226K020AHCT-NDkr.9.07000Upgrade
T491D226K020ATKEMET20.645399-3781-1-NDkr.7.16000Upgrade
T491D226K025AHKEMET91399-11194-1-NDkr.9.07000Upgrade
T491D226K025ATKEMET3.284399-3782-1-NDkr.8.69000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.36800kr.43.68
50kr.3.40960kr.170.48
100kr.3.11290kr.311.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.61284kr.1,306.42
1.000kr.2.45821kr.2,458.21
1.500kr.2.38080kr.3,571.20
2.500kr.2.29495kr.5,737.38
3.500kr.2.24478kr.7,856.73
5.000kr.2.19652kr.10,982.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500