
T491D226M025AT | |
---|---|
DigiKey Part Number | 399-3784-2-ND - Tape & Reel (TR) 399-3784-1-ND - Cut Tape (CT) 399-3784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M025AT |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.36000 | kr.7.36 |
10 | kr.4.75500 | kr.47.55 |
50 | kr.3.73380 | kr.186.69 |
100 | kr.3.41820 | kr.341.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.88538 | kr.1,442.69 |
1.000 | kr.2.72038 | kr.2,720.38 |
1.500 | kr.2.63783 | kr.3,956.75 |
2.500 | kr.2.54625 | kr.6,365.62 |
3.500 | kr.2.49275 | kr.8,724.62 |
5.000 | kr.2.44128 | kr.12,206.40 |
6.000 | kr.2.41690 | kr.14,501.40 |
12.000 | kr.2.33473 | kr.28,016.76 |
12.500 | kr.2.33037 | kr.29,129.62 |
Unit Price without VAT: | kr.7.36000 |
---|---|
Unit Price with VAT: | kr.9.20000 |