T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K016AT

DigiKey Part Number
399-3780-2-ND - Tape & Reel (TR)
399-3780-1-ND - Cut Tape (CT)
399-3780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226K016AT
Description
CAP TANT 22UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.24300kr.42.43
50kr.3.30880kr.165.44
100kr.3.02140kr.302.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.53620kr.1,268.10
1.000kr.2.38605kr.2,386.05
1.500kr.2.31087kr.3,466.30
2.500kr.2.22758kr.5,568.95
3.500kr.2.17887kr.7,626.04
5.000kr.2.13203kr.10,660.15
6.000kr.2.10984kr.12,659.04
12.000kr.2.03508kr.24,420.96
12.500kr.2.03110kr.25,388.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750