Direct
Direct
Direct

T491D225M050AT | |
|---|---|
DigiKey Part Number | 399-10187-2-ND - Tape & Reel (TR) 399-10187-1-ND - Cut Tape (CT) 399-10187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D225M050AT |
Description | CAP TANT 2.2UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D225M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D225X0050D2TE3 | Vishay Sprague | 500 | 718-293D225X0050D2TE3CT-ND | kr.7.86000 | Direct |
| 293D225X0050D2WE3 | Vishay Sprague | 0 | 718-293D225X0050D2WE3TR-ND | kr.3.26827 | Direct |
| TAJD225M050RNJ | KYOCERA AVX | 3.314 | 478-11063-1-ND | kr.8.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.47326 | kr.3,236.63 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |




