
TAJD225M050RNJ | |
|---|---|
DigiKey Part Number | 478-11063-2-ND - Tape & Reel (TR) 478-11063-1-ND - Cut Tape (CT) 478-11063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD225M050RNJ |
Description | CAP TANT 2.2UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD225M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.21600 | kr.52.16 |
| 50 | kr.4.11260 | kr.205.63 |
| 100 | kr.3.77280 | kr.377.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.26196 | kr.1,630.98 |
| 1.000 | kr.3.08058 | kr.3,080.58 |
| 1.500 | kr.2.98983 | kr.4,484.74 |
| 2.500 | kr.2.88919 | kr.7,222.98 |
| 3.500 | kr.2.83037 | kr.9,906.30 |
| 5.000 | kr.2.77379 | kr.13,868.95 |
| 6.000 | kr.2.74698 | kr.16,481.88 |
| 12.000 | kr.2.65667 | kr.31,880.04 |
| 12.500 | kr.2.65186 | kr.33,148.25 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |

