293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X0050D2TE3

DigiKey Part Number
718-293D225X0050D2TE3TR-ND - Tape & Reel (TR)
718-293D225X0050D2TE3CT-ND - Cut Tape (CT)
718-293D225X0050D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X0050D2TE3
Description
CAP TANT 2.2UF 20% 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X0050D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.56300kr.45.63
50kr.3.57380kr.178.69
100kr.3.26850kr.326.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.80844kr.1,404.22
1.000kr.2.64589kr.2,645.89
1.500kr.2.56444kr.3,846.66
2.500kr.2.47422kr.6,185.55
3.500kr.2.42147kr.8,475.14
5.000kr.2.37074kr.11,853.70
6.000kr.2.34669kr.14,080.14
12.000kr.2.26571kr.27,188.52
12.500kr.2.26140kr.28,267.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000