T491D107M010ZTZV11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.3.43704
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.8.23756
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.88899
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.00798
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.89742
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.74775
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.75775
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.62517
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.63765
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.56561
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M010ZTZV11

DigiKey Part Number
T491D107M010ZTZV11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107M010ZTZV11
Description
CAP TANT 100UF 20% 10V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D107M010ATAUTOKEMET0T491D107M010ATAUTO-NDkr.3.43704Direct
T494V107M010ATKEMET0399-T494V107M010ATTR-NDkr.8.23756Direct
T495V107M010ATE200KEMET0T495V107M010ATE200-NDkr.7.88899Direct
TPSX107M010P0150KYOCERA AVX0478-TPSX107M010P0150TR-NDkr.10.00798Direct
TPSX107M010S0085KYOCERA AVX0478-TPSX107M010S0085TR-NDkr.4.89742Direct
Obsolete
This product is no longer manufactured. View Substitutes