Similar

TPSX107M010S0085 | |
|---|---|
DigiKey Part Number | 478-TPSX107M010S0085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSX107M010S0085 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 85mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 85mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D107M010C0080 | Vishay Sprague | 0 | 718-TR3D107M010C0080CT-ND | kr.10.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.4.89742 | kr.58,769.04 |
| Unit Price without VAT: | kr.4.89742 |
|---|---|
| Unit Price with VAT: | kr.6.12178 |


