TPSY107M010S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.75775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.18190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.18190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.23071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.18190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.23071
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY107M010S0100

DigiKey Part Number
478-TPSY107M010S0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSY107M010S0100
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSY107M010R0100VKYOCERA AVX0478-TPSY107M010R0100VTR-NDkr.9.75775Parametric Equivalent
T495V107M010ATE100KEMET0399-T495V107M010ATE100TR-NDkr.8.18190Parametric Equivalent
T495V107M010ATE1004280KEMET0399-T495V107M010ATE1004280TR-NDkr.8.18190Parametric Equivalent
T495V107M010ATE1004380KEMET0399-T495V107M010ATE1004380TR-NDkr.8.23071Parametric Equivalent
T495V107M010ATE1007280KEMET0399-T495V107M010ATE1007280TR-NDkr.8.18190Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.9.63765kr.77,101.20
Unit Price without VAT:kr.9.63765
Unit Price with VAT:kr.12.04706