
T491C336K016AT | |
|---|---|
DigiKey Part Number | 399-3750-2-ND - Tape & Reel (TR) 399-3750-1-ND - Cut Tape (CT) 399-3750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336K016AT |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336K006AT | KEMET | 1.129 | 399-10168-1-ND | kr.5.83000 | Similar |
| T491C336M006AT | KEMET | 2.143 | 399-8351-1-ND | kr.5.83000 | Similar |
| T491U336K016AT | KEMET | 1.008 | 399-8403-1-ND | kr.17.05000 | Similar |
| TPSC336K016R0100 | KYOCERA AVX | 1.566 | 478-11582-1-ND | kr.10.19000 | Similar |
| TPSC336K016R0225 | KYOCERA AVX | 1.000 | 478-TPSC336K016R0225CT-ND | kr.11.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.92900 | kr.39.29 |
| 50 | kr.3.04860 | kr.152.43 |
| 100 | kr.2.77620 | kr.277.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.31670 | kr.1,158.35 |
| 1.000 | kr.2.17472 | kr.2,174.72 |
| 1.500 | kr.2.10359 | kr.3,155.39 |
| 2.500 | kr.2.02479 | kr.5,061.97 |
| 3.500 | kr.1.97875 | kr.6,925.62 |
| 5.000 | kr.1.93442 | kr.9,672.10 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

