


| TPSC336K016R0225 | |
|---|---|
| DigiKey Part Number | 478-TPSC336K016R0225TR-ND - Tape & Reel (TR) 478-TPSC336K016R0225CT-ND - Cut Tape (CT) 478-TPSC336K016R0225DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSC336K016R0225 | 
| Description | CAP TANT 33UF 10% 16V 2312 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 225mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 225mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 | 
| 10 | kr.8.73000 | kr.87.30 | 
| 50 | kr.7.56220 | kr.378.11 | 
| 100 | kr.6.54460 | kr.654.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.86810 | kr.2,434.05 | 
| 1.000 | kr.4.62611 | kr.4,626.11 | 
| 1.500 | kr.4.50492 | kr.6,757.38 | 
| 2.500 | kr.4.37058 | kr.10,926.45 | 
| 3.500 | kr.4.29204 | kr.15,022.14 | 
| 5.000 | kr.4.21646 | kr.21,082.30 | 
| 6.000 | kr.4.18066 | kr.25,083.96 | 
| 12.000 | kr.4.06008 | kr.48,720.96 | 
| 12.500 | kr.4.05369 | kr.50,671.12 | 
| Unit Price without VAT: | kr.11.07000 | 
|---|---|
| Unit Price with VAT: | kr.13.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark