


TPSC336K016R0100 | |
|---|---|
DigiKey Part Number | 478-11582-2-ND - Tape & Reel (TR) 478-11582-1-ND - Cut Tape (CT) 478-11582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K016R0100 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.68900 | kr.66.89 |
| 50 | kr.5.33440 | kr.266.72 |
| 100 | kr.4.91600 | kr.491.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.20964 | kr.2,104.82 |
| 1.000 | kr.3.99109 | kr.3,991.09 |
| 1.500 | kr.3.88160 | kr.5,822.40 |
| 2.500 | kr.3.76026 | kr.9,400.65 |
| 3.500 | kr.3.68932 | kr.12,912.62 |
| 5.000 | kr.3.62105 | kr.18,105.25 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

