Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C106K016AT2478Z330 | |
|---|---|
DigiKey Part Number | T491C106K016AT2478Z330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C106K016AT2478Z330 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494U106K016AT | KEMET | 0 | 399-18406-1-ND | kr.16.10000 | Direct |
| T491C106K016AG | KEMET | 0 | T491C106K016AG-ND | kr.5.12856 | Parametric Equivalent |
| T491C106K016AH2478 | KEMET | 0 | T491C106K016AH2478-ND | kr.2.91450 | Parametric Equivalent |
| T491C106K016AH4083 | KEMET | 0 | T491C106K016AH4083-ND | kr.2.37281 | Parametric Equivalent |
| T491C106K016AH4162 | KEMET | 0 | T491C106K016AH4162-ND | kr.2.72556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78084 | kr.1,780.84 |
| Unit Price without VAT: | kr.1.78084 |
|---|---|
| Unit Price with VAT: | kr.2.22605 |



