T491C106K016AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.16.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.12856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.91450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.37281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.72556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.16519
Datasheet
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K016AT2478

DigiKey Part Number
T491C106K016AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106K016AT2478
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K016AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494U106K016ATKEMET0399-18406-1-NDkr.16.10000Direct
T491C106K016AGKEMET0T491C106K016AG-NDkr.5.12856Parametric Equivalent
T491C106K016AH2478KEMET0T491C106K016AH2478-NDkr.2.91450Parametric Equivalent
T491C106K016AH4083KEMET0T491C106K016AH4083-NDkr.2.37281Parametric Equivalent
T491C106K016AH4162KEMET0T491C106K016AH4162-NDkr.2.72556Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.78084kr.1,780.84
Unit Price without VAT:kr.1.78084
Unit Price with VAT:kr.2.22605