T491C106K016AT4100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.16.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.15101
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.18469
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.34554
Datasheet
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K016AT4100

DigiKey Part Number
T491C106K016AT4100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106K016AT4100
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K016AT4100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494U106K016ATKEMET0399-18406-1-NDkr.16.10000Direct
TAJW106K016HNJKYOCERA AVX0478-TAJW106K016HNJTR-NDkr.7.15101Direct
TPSW106K016H0500KYOCERA AVX0478-TPSW106K016H0500TR-NDkr.8.18469Direct
TH3C106K016C1400Vishay Sprague0TH3C106K016C1400-NDkr.2.34554Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.59248kr.1,592.48
Unit Price without VAT:kr.1.59248
Unit Price with VAT:kr.1.99060