
T491B475M025AT | |
|---|---|
DigiKey Part Number | 399-8325-2-ND - Tape & Reel (TR) 399-8325-1-ND - Cut Tape (CT) 399-8325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M025AT |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.40000 | kr.24.00 |
| 50 | kr.1.81640 | kr.90.82 |
| 100 | kr.1.63780 | kr.163.78 |
| 500 | kr.1.33530 | kr.667.65 |
| 1.000 | kr.1.24186 | kr.1,241.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16503 | kr.2,330.06 |
| 4.000 | kr.1.10179 | kr.4,407.16 |
| 6.000 | kr.1.07012 | kr.6,420.72 |
| 10.000 | kr.1.03503 | kr.10,350.30 |
| 14.000 | kr.1.01451 | kr.14,203.14 |
| 20.000 | kr.0.99477 | kr.19,895.40 |
| 24.000 | kr.0.98542 | kr.23,650.08 |
| 48.000 | kr.0.95391 | kr.45,787.68 |
| 50.000 | kr.0.95225 | kr.47,612.50 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

