
TAJB475M025RNJ | |
|---|---|
DigiKey Part Number | 478-5803-2-ND - Tape & Reel (TR) 478-5803-1-ND - Cut Tape (CT) 478-5803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475M025RNJ |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.83400 | kr.28.34 |
| 50 | kr.2.16440 | kr.108.22 |
| 100 | kr.1.95720 | kr.195.72 |
| 500 | kr.1.60744 | kr.803.72 |
| 1.000 | kr.1.49935 | kr.1,499.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.41040 | kr.2,820.80 |
| 4.000 | kr.1.33722 | kr.5,348.88 |
| 6.000 | kr.1.30057 | kr.7,803.42 |
| 10.000 | kr.1.25994 | kr.12,599.40 |
| 14.000 | kr.1.23619 | kr.17,306.66 |
| 20.000 | kr.1.21334 | kr.24,266.80 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

