


TPSB475M025R1500 | |
|---|---|
DigiKey Part Number | 478-TPSB475M025R1500TR-ND - Tape & Reel (TR) 478-TPSB475M025R1500CT-ND - Cut Tape (CT) 478-TPSB475M025R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475M025R1500 |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.88000 | kr.38.80 |
| 50 | kr.3.00640 | kr.150.32 |
| 100 | kr.2.73820 | kr.273.82 |
| 500 | kr.2.28506 | kr.1,142.53 |
| 1.000 | kr.2.14495 | kr.2,144.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02956 | kr.4,059.12 |
| 4.000 | kr.1.93460 | kr.7,738.40 |
| 6.000 | kr.1.88702 | kr.11,322.12 |
| 10.000 | kr.1.83430 | kr.18,343.00 |
| 14.000 | kr.1.80345 | kr.25,248.30 |
| 20.000 | kr.1.77380 | kr.35,476.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

