
T491B475M025AT | |
|---|---|
DigiKey Part Number | 399-8325-2-ND - Tape & Reel (TR) 399-8325-1-ND - Cut Tape (CT) 399-8325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M025AT |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475K025AH | KEMET | 1.890 | 399-T491B475K025AHCT-ND | kr.6.59000 | Upgrade |
| T491B475K025AT | KEMET | 4.530 | 399-8323-1-ND | kr.5.14000 | Upgrade |
| 293D475X0025B2TE3 | Vishay Sprague | 12.376 | 718-293D475X0025B2TE3CT-ND | kr.4.18000 | Direct |
| TAJB475M025RNJ | KYOCERA AVX | 7.109 | 478-5803-1-ND | kr.4.56000 | Direct |
| TPSB475M025R1500 | KYOCERA AVX | 3.000 | 478-TPSB475M025R1500CT-ND | kr.6.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 50 | kr.1.87160 | kr.93.58 |
| 100 | kr.1.68710 | kr.168.71 |
| 500 | kr.1.37566 | kr.687.83 |
| 1.000 | kr.1.27941 | kr.1,279.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20026 | kr.2,400.52 |
| 4.000 | kr.1.13511 | kr.4,540.44 |
| 6.000 | kr.1.10250 | kr.6,615.00 |
| 10.000 | kr.1.06634 | kr.10,663.40 |
| 14.000 | kr.1.04520 | kr.14,632.80 |
| 20.000 | kr.1.02486 | kr.20,497.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

