TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9035B2TE3

DigiKey Part Number
718-293D335X9035B2TE3TR-ND - Tape & Reel (TR)
718-293D335X9035B2TE3CT-ND - Cut Tape (CT)
718-293D335X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9035B2TE3
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.61800kr.26.18
50kr.1.99420kr.99.71
100kr.1.80100kr.180.10
500kr.1.47520kr.737.60
1.000kr.1.37466kr.1,374.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31770kr.2,635.40
4.000kr.1.24821kr.4,992.84
6.000kr.1.21341kr.7,280.46
10.000kr.1.17483kr.11,748.30
14.000kr.1.15227kr.16,131.78
20.000kr.1.13058kr.22,611.60
24.000kr.1.12030kr.26,887.20
48.000kr.1.08567kr.52,112.16
50.000kr.1.08383kr.54,191.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500