
T491B225M035AT | |
|---|---|
DigiKey Part Number | 399-8310-2-ND - Tape & Reel (TR) 399-8310-1-ND - Cut Tape (CT) 399-8310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225M035AT |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B225K035AT | KEMET | 23.053 | 399-8307-1-ND | kr.4.87000 | Upgrade |
| 293D225X0035B2TE3 | Vishay Sprague | 980 | 718-293D225X0035B2TE3CT-ND | kr.5.00000 | Direct |
| F931V225KBA | KYOCERA AVX | 5.904 | 478-8338-1-ND | kr.3.40000 | Direct |
| F931V225MBA | KYOCERA AVX | 6.990 | 478-8340-1-ND | kr.5.90000 | Direct |
| TAJB225M035RNJ | KYOCERA AVX | 1.568 | 478-3882-1-ND | kr.3.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.2.64700 | kr.26.47 |
| 50 | kr.2.00880 | kr.100.44 |
| 100 | kr.1.81340 | kr.181.34 |
| 500 | kr.1.48302 | kr.741.51 |
| 1.000 | kr.1.38097 | kr.1,380.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.29700 | kr.2,594.00 |
| 4.000 | kr.1.22788 | kr.4,911.52 |
| 6.000 | kr.1.19328 | kr.7,159.68 |
| 10.000 | kr.1.15492 | kr.11,549.20 |
| 14.000 | kr.1.13249 | kr.15,854.86 |
| 20.000 | kr.1.11092 | kr.22,218.40 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

