2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X0035B2TE3

DigiKey Part Number
718-293D225X0035B2TE3TR-ND - Tape & Reel (TR)
718-293D225X0035B2TE3CT-ND - Cut Tape (CT)
718-293D225X0035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X0035B2TE3
Description
CAP TANT 2.2UF 20% 35V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X0035B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D225X9035B2TE3Vishay Sprague7.732718-1136-1-NDkr.3.99000Upgrade
T491B225M035ATKEMET1.114399-8310-1-NDkr.4.18000Direct
TAJB225M035RNJKYOCERA AVX8.810478-3882-1-NDkr.3.61000Direct
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.48500kr.24.85
50kr.1.88180kr.94.09
100kr.1.69660kr.169.66
500kr.1.38452kr.692.26
1.000kr.1.28803kr.1,288.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20872kr.2,417.44
4.000kr.1.14342kr.4,573.68
6.000kr.1.11071kr.6,664.26
10.000kr.1.07447kr.10,744.70
14.000kr.1.05327kr.14,745.78
20.000kr.1.03289kr.20,657.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750