
T491B225K035AT | |
|---|---|
DigiKey Part Number | 399-8307-2-ND - Tape & Reel (TR) 399-8307-1-ND - Cut Tape (CT) 399-8307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K035AT |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B225K035ATE1K5 | KEMET | 10.925 | 399-4976-1-ND | kr.11.41000 | Similar |
| F931V225KBA | KYOCERA AVX | 5.904 | 478-8338-1-ND | kr.3.40000 | Direct |
| TAJT225K035RNJ | KYOCERA AVX | 17.928 | 478-TAJT225K035RNJCT-ND | kr.8.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.87000 | kr.4.87 |
| 10 | kr.3.03800 | kr.30.38 |
| 50 | kr.2.32680 | kr.116.34 |
| 100 | kr.2.10700 | kr.210.70 |
| 500 | kr.1.73596 | kr.867.98 |
| 1.000 | kr.1.62122 | kr.1,621.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52680 | kr.3,053.60 |
| 4.000 | kr.1.44908 | kr.5,796.32 |
| 6.000 | kr.1.41015 | kr.8,460.90 |
| 10.000 | kr.1.36700 | kr.13,670.00 |
| 14.000 | kr.1.34177 | kr.18,784.78 |
| 20.000 | kr.1.31751 | kr.26,350.20 |
| Unit Price without VAT: | kr.4.87000 |
|---|---|
| Unit Price with VAT: | kr.6.08750 |

