T491B225M025AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.97087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26531
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52712
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22191
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.09473
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.4.18000
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225M025AT7280

DigiKey Part Number
T491B225M025AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B225M025AT7280
Description
CAP TANT 2.2UF 20% 25V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225M025AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B225M025AGKEMET0T491B225M025AG-NDkr.3.97087Parametric Equivalent
T491B225M025AHKEMET0T491B225M025AH-NDkr.1.26531Parametric Equivalent
T491B225M025AT2478KEMET0T491B225M025AT2478-NDkr.1.52712Parametric Equivalent
T491B225M025AT4153KEMET0T491B225M025AT4153-NDkr.1.04585Parametric Equivalent
T491B225M025AT4254KEMET0T491B225M025AT4254-NDkr.1.22191Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.93953kr.7,516.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.93953
Unit Price with VAT:kr.1.17441