Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B225M025AT42547280 | |
|---|---|
DigiKey Part Number | T491B225M025AT42547280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B225M025AT42547280 |
Description | CAP TANT 2.2UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M025AT42547280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B225M025AG | KEMET | 0 | T491B225M025AG-ND | kr.3.97087 | Parametric Equivalent |
| T491B225M025AH | KEMET | 0 | T491B225M025AH-ND | kr.1.26531 | Parametric Equivalent |
| T491B225M025AT2478 | KEMET | 0 | T491B225M025AT2478-ND | kr.1.52712 | Parametric Equivalent |
| T491B225M025AT4153 | KEMET | 0 | T491B225M025AT4153-ND | kr.1.04585 | Parametric Equivalent |
| T491B225M025AT4254 | KEMET | 0 | T491B225M025AT4254-ND | kr.1.22191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.10289 | kr.8,823.12 |
| Unit Price without VAT: | kr.1.10289 |
|---|---|
| Unit Price with VAT: | kr.1.37861 |



