T491B225M025AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.97087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26531
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52712
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22191
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.09473
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93953
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.4.18000
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225M025AT4153

DigiKey Part Number
T491B225M025AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B225M025AT4153
Description
CAP TANT 2.2UF 20% 25V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225M025AT4153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B225M025AGKEMET0T491B225M025AG-NDkr.3.97087Parametric Equivalent
T491B225M025AHKEMET0T491B225M025AH-NDkr.1.26531Parametric Equivalent
T491B225M025AT2478KEMET0T491B225M025AT2478-NDkr.1.52712Parametric Equivalent
T491B225M025AT4254KEMET0T491B225M025AT4254-NDkr.1.22191Parametric Equivalent
T491B225M025AT42547280KEMET0T491B225M025AT42547280-NDkr.1.10289Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04585kr.2,091.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.04585
Unit Price with VAT:kr.1.30731