T491B106K016AT4513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18140
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.820
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15797
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15797
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.98099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.98099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93475
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15797
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.98099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03016
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K016AT4513

DigiKey Part Number
T491B106K016AT4513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106K016AT4513
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K016AT4513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B106K016AGKEMET0T491B106K016AG-NDkr.4.00308Parametric Equivalent
T491B106K016AG4744KEMET0T491B106K016AG4744-NDkr.4.00308Parametric Equivalent
T491B106K016AH7280KEMET0T491B106K016AH7280-NDkr.1.18140Parametric Equivalent
T491B106K016AT2478KEMET1.820399-T491B106K016AT2478CT-NDkr.4.82000Parametric Equivalent
T491B106K016AT4021KEMET0T491B106K016AT4021-NDkr.1.15797Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98099kr.1,961.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.98099
Unit Price with VAT:kr.1.22624