
T491B106K016AT2478 | |
|---|---|
DigiKey Part Number | 399-T491B106K016AT2478TR-ND - Tape & Reel (TR) 399-T491B106K016AT2478CT-ND - Cut Tape (CT) 399-T491B106K016AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K016AT2478 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K016AT2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9016B2TE3 | Vishay Sprague | 19.826 | 718-1124-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03100 | kr.30.31 |
| 50 | kr.2.31920 | kr.115.96 |
| 100 | kr.2.10040 | kr.210.04 |
| 500 | kr.1.73120 | kr.865.60 |
| 1.000 | kr.1.61695 | kr.1,616.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52300 | kr.3,046.00 |
| 4.000 | kr.1.44565 | kr.5,782.60 |
| 6.000 | kr.1.40690 | kr.8,441.40 |
| 10.000 | kr.1.36397 | kr.13,639.70 |
| 14.000 | kr.1.33887 | kr.18,744.18 |
| 20.000 | kr.1.31472 | kr.26,294.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

