Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B106K016AT40537280 | |
|---|---|
DigiKey Part Number | T491B106K016AT40537280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B106K016AT40537280 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K016AT40537280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K016AG | KEMET | 0 | T491B106K016AG-ND | kr.4.00308 | Parametric Equivalent |
| T491B106K016AG4744 | KEMET | 0 | T491B106K016AG4744-ND | kr.4.00308 | Parametric Equivalent |
| T491B106K016AH7280 | KEMET | 0 | T491B106K016AH7280-ND | kr.1.18140 | Parametric Equivalent |
| T491B106K016AT2478 | KEMET | 1.820 | 399-T491B106K016AT2478CT-ND | kr.4.82000 | Parametric Equivalent |
| T491B106K016AT4021 | KEMET | 0 | T491B106K016AT4021-ND | kr.1.15797 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.04351 | kr.8,348.08 |
| Unit Price without VAT: | kr.1.04351 |
|---|---|
| Unit Price with VAT: | kr.1.30439 |


