33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A336K010AT

DigiKey Part Number
399-5280-2-ND - Tape & Reel (TR)
399-5280-1-ND - Cut Tape (CT)
399-5280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A336K010AT
Description
CAP TANT 33UF 10% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A336K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.95800kr.49.58
50kr.3.89140kr.194.57
100kr.3.56370kr.356.37
500kr.3.00960kr.1,504.80
1.000kr.2.83810kr.2,838.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.69701kr.5,394.02
4.000kr.2.58081kr.10,323.24
6.000kr.2.52260kr.15,135.60
10.000kr.2.45808kr.24,580.80
14.000kr.2.42035kr.33,884.90
20.000kr.2.38406kr.47,681.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750