T491A106K016AT4021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.837
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.45687
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25184
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75963
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75963
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75963
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75963
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75963
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.158
Unit Price: kr.2.85000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K016AT4021

DigiKey Part Number
T491A106K016AT4021-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A106K016AT4021
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K016AT4021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A106K016AGKEMET2.837399-T491A106K016AGCT-NDkr.10.52000Parametric Equivalent
T491A106K016AH2478KEMET0T491A106K016AH2478-NDkr.1.66039Parametric Equivalent
T491A106K016AH8395KEMET0T491A106K016AH8395-NDkr.5.45687Parametric Equivalent
T491A106K016ANKEMET0399-18016-1-NDkr.6.85000Parametric Equivalent
T491A106K016AT2478KEMET0T491A106K016AT2478-NDkr.1.25184Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90881kr.1,817.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.90881
Unit Price with VAT:kr.1.13601