Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A106K016AH2478 | |
|---|---|
DigiKey Part Number | T491A106K016AH2478-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A106K016AH2478 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AH2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106K016AG | KEMET | 2.837 | 399-T491A106K016AGCT-ND | kr.10.52000 | Parametric Equivalent |
| T491A106K016AH8395 | KEMET | 0 | T491A106K016AH8395-ND | kr.5.45687 | Parametric Equivalent |
| T491A106K016AN | KEMET | 0 | 399-18016-1-ND | kr.6.85000 | Parametric Equivalent |
| T491A106K016AT2478 | KEMET | 0 | T491A106K016AT2478-ND | kr.1.25184 | Parametric Equivalent |
| T491A106K016AT4021 | KEMET | 0 | T491A106K016AT4021-ND | kr.0.90881 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.66039 | kr.3,320.78 |
| Unit Price without VAT: | kr.1.66039 |
|---|---|
| Unit Price with VAT: | kr.2.07549 |


