
T491A106K016AG | |
|---|---|
DigiKey Part Number | 399-T491A106K016AGTR-ND - Tape & Reel (TR) 399-T491A106K016AGCT-ND - Cut Tape (CT) 399-T491A106K016AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AG |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AG Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.97400 | kr.69.74 |
| 50 | kr.5.57660 | kr.278.83 |
| 100 | kr.5.14430 | kr.514.43 |
| 500 | kr.4.41314 | kr.2,206.57 |
| 1.000 | kr.4.18706 | kr.4,187.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.00086 | kr.8,001.72 |
| 4.000 | kr.3.84756 | kr.15,390.24 |
| 6.000 | kr.3.77076 | kr.22,624.56 |
| 10.000 | kr.3.68561 | kr.36,856.10 |
| 14.000 | kr.3.63583 | kr.50,901.62 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

