
T491A105M035AT | |
|---|---|
DigiKey Part Number | 399-8267-2-ND - Tape & Reel (TR) 399-8267-1-ND - Cut Tape (CT) 399-8267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M035AT |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K035AT | KEMET | 16.908 | 399-8265-1-ND | kr.3.46000 | Upgrade |
| 293D105X0035A2TE3 | Vishay Sprague | 2.231 | 718-293D105X0035A2TE3CT-ND | kr.3.08000 | Direct |
| F931V105KAA | KYOCERA AVX | 14.268 | 478-8329-1-ND | kr.2.88000 | Direct |
| F931V105MAA | KYOCERA AVX | 1.543 | 478-8330-1-ND | kr.2.82000 | Direct |
| TAJA105M035RNJ | KYOCERA AVX | 5.310 | 478-3858-1-ND | kr.3.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.17300 | kr.21.73 |
| 50 | kr.1.63460 | kr.81.73 |
| 100 | kr.1.46920 | kr.146.92 |
| 500 | kr.1.18906 | kr.594.53 |
| 1.000 | kr.1.10265 | kr.1,102.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03150 | kr.2,063.00 |
| 4.000 | kr.0.97298 | kr.3,891.92 |
| 6.000 | kr.0.94365 | kr.5,661.90 |
| 10.000 | kr.0.91117 | kr.9,111.70 |
| 14.000 | kr.0.89218 | kr.12,490.52 |
| 20.000 | kr.0.87390 | kr.17,478.00 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |


