


F931V105KAA | |
|---|---|
DigiKey Part Number | 478-8329-2-ND - Tape & Reel (TR) 478-8329-1-ND - Cut Tape (CT) 478-8329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V105KAA |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V105KAA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29860 | kr.64.93 |
| 100 | kr.1.16090 | kr.116.09 |
| 500 | kr.0.92830 | kr.464.15 |
| 1.000 | kr.0.85663 | kr.856.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79769 | kr.1,595.38 |
| 4.000 | kr.0.74917 | kr.2,996.68 |
| 6.000 | kr.0.72488 | kr.4,349.28 |
| 10.000 | kr.0.69796 | kr.6,979.60 |
| 14.000 | kr.0.68222 | kr.9,551.08 |
| 20.000 | kr.0.66709 | kr.13,341.80 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

