
T491A105K035AT | |
---|---|
DigiKey Part Number | 399-8265-2-ND - Tape & Reel (TR) 399-8265-1-ND - Cut Tape (CT) 399-8265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K035AT |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.1.77300 | kr.17.73 |
50 | kr.1.32360 | kr.66.18 |
100 | kr.1.18460 | kr.118.46 |
500 | kr.0.95040 | kr.475.20 |
1.000 | kr.0.87814 | kr.878.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.81866 | kr.1,637.32 |
4.000 | kr.0.76976 | kr.3,079.04 |
6.000 | kr.0.74527 | kr.4,471.62 |
10.000 | kr.0.71813 | kr.7,181.30 |
14.000 | kr.0.70226 | kr.9,831.64 |
20.000 | kr.0.68700 | kr.13,740.00 |
24.000 | kr.0.67977 | kr.16,314.48 |
48.000 | kr.0.65541 | kr.31,459.68 |
50.000 | kr.0.65412 | kr.32,706.00 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |