T491A104M035AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.62718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95931
Datasheet
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104M035AT2478

DigiKey Part Number
T491A104M035AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A104M035AT2478
Description
CAP TANT 0.1UF 20% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104M035AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
20Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A104M035AGKEMET0T491A104M035AG-NDkr.3.62718Parametric Equivalent
T491A104M035AHKEMET0T491A104M035AH-NDkr.0.88694Parametric Equivalent
T491A104M035AT42807333KEMET0T491A104M035AT42807333-NDkr.1.00857Parametric Equivalent
T491A104M035AT4380KEMET0T491A104M035AT4380-NDkr.1.00857Parametric Equivalent
T491A104M035AT43807333KEMET0T491A104M035AT43807333-NDkr.1.05761Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.44346kr.2,886.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.44346
Unit Price with VAT:kr.1.80433