Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A104M035AH | |
|---|---|
DigiKey Part Number | T491A104M035AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A104M035AH |
Description | CAP TANT 0.1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104M035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 20Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A104M035AG | KEMET | 0 | T491A104M035AG-ND | kr.3.62718 | Parametric Equivalent |
| T491A104M035AT2478 | KEMET | 0 | T491A104M035AT2478-ND | kr.1.44346 | Parametric Equivalent |
| T491A104M035AT42807333 | KEMET | 0 | T491A104M035AT42807333-ND | kr.1.00857 | Parametric Equivalent |
| T491A104M035AT4380 | KEMET | 0 | T491A104M035AT4380-ND | kr.1.00857 | Parametric Equivalent |
| T491A104M035AT43807333 | KEMET | 0 | T491A104M035AT43807333-ND | kr.1.05761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88694 | kr.1,773.88 |
| Unit Price without VAT: | kr.0.88694 |
|---|---|
| Unit Price with VAT: | kr.1.10868 |


