Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

T322A104K035AS | |
|---|---|
DigiKey Part Number | 399-1517-ND |
Manufacturer | |
Manufacturer Product Number | T322A104K035AS |
Description | CAP TANT 0.1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V Axial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A104K035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | kr.15.74486 | kr.1,165.12 |
| Unit Price without VAT: | kr.15.74486 |
|---|---|
| Unit Price with VAT: | kr.19.68108 |



