Direct
Upgrade
Similar
Direct
Similar

173D104X9050UW | |
|---|---|
DigiKey Part Number | 173D104X9050UW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D104X9050UW |
Description | CAP TANT 0.1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D104X9050UW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D104X9050UWE3 | Vishay Sprague | 0 | 718-1449-2-ND | kr.11.81396 | Direct |
| 173D104X5050UW | Vishay Sprague | 0 | 173D104X5050UW-ND | kr.13.08322 | Upgrade |
| 173D104X9050UE3 | Vishay Sprague | 0 | 173D104X9050UE3-ND | kr.11.81396 | Similar |
| T322A104K050AS | KEMET | 0 | 399-1534-ND | kr.17.47492 | Direct |
| T322A104K050AT | KEMET | 1 | 399-4610-ND | kr.27.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.8.86535 | kr.39,894.07 |
| Unit Price without VAT: | kr.8.86535 |
|---|---|
| Unit Price with VAT: | kr.11.08169 |



