Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Similar

173D104X9035U | |
|---|---|
DigiKey Part Number | 173D104X9035U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D104X9035U |
Description | CAP TANT 0.1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D104X9035U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D104X5035UW | Vishay Sprague | 0 | 173D104X5035UW-ND | kr.12.00923 | Upgrade |
| 173D104X5050U | Vishay Sprague | 0 | 173D104X5050U-ND | kr.13.08322 | Upgrade |
| 173D104X9050U | Vishay Sprague | 0 | 173D104X9050U-ND | kr.8.86535 | Upgrade |
| 173D104X9035UE3 | Vishay Sprague | 0 | 173D104X9035UE3-ND | kr.8.37717 | Similar |
| T322A104K035AS | KEMET | 0 | 399-1517-ND | kr.15.52446 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.37717 | kr.8,377.17 |
| Unit Price without VAT: | kr.8.37717 |
|---|---|
| Unit Price with VAT: | kr.10.47146 |



